Surface mount shielded wirewound power inductor featuring 33µH inductance with a 20% tolerance. This component utilizes a ferrite core and offers a maximum DC current of 3.28A. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 100kHz. DC resistance is 61.8mΩ (parallel) and 256mΩ (series).
Sign in to ask questions about the Bourns SRF1260-330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260-330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 61.8mR |
| DC Resistance (DCR) - Series | 256mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 33uH |
| Inductance - Parallel | 33uH |
| Inductance - Series | 132uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 3.28A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.28A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260-330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.