Surface mount shielded wirewound power inductor with 330µH inductance and 20% tolerance. Features a ferrite core, dual coil configuration, and a maximum DC current of 1.06A. Offers a series DC resistance of 2.29Ω and parallel DC resistance of 574mΩ. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SRF1260-331M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 574mR |
| DC Resistance (DCR) - Series | 2.29R |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 330uH |
| Inductance - Parallel | 330uH |
| Inductance - Series | 1.32mH |
| Length | 12.5mm |
| Max DC Current | 1.06A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.06A |
| RoHS Compliant | Yes |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.