Inductor Power Shielded Wirewound 3.3uH/13.2uH 20% 100KHz Ferrite 9.26A/4.63A 0.0101Ohm/0.0372Ohm DCR T/R
Bourns SRF1260-3R3M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 10.1mR |
| Height | 6mm |
| Inductance | 3.3uH |
| Inductance - Parallel | 3.3uH |
| Inductance - Series | 13.2uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 9.26A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.26A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1260 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.