Shielded, surface mount general purpose inductor featuring a ferrite core and 2 coils. Offers 3.3µH inductance with a 30% tolerance. Designed for operation between -40°C and 125°C, with a maximum DC current of 9.26A. DCR (series) is 37.2mΩ, and it measures 12.5mm x 12.5mm x 6mm.
Sign in to ask questions about the Bourns SRF1260-3R3Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260-3R3Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 10.1mR |
| DC Resistance (DCR) - Series | 37.2mR |
| Height | 6mm |
| Inductance | 3.3uH |
| Inductance - Parallel | 3.3uH |
| Inductance - Series | 13.2uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 9.26A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.26A |
| RoHS Compliant | Yes |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260-3R3Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
