
Shielded, surface mount general purpose inductor featuring a ferrite core and two elements. Offers 47µH inductance with a 20% tolerance, operating across a -40°C to 125°C temperature range. Maximum DC current is 2.71A, with a series DCR of 340mR and parallel DCR of 86mR. Dimensions are 12.5mm x 12.5mm x 6mm.
Sign in to ask questions about the Bourns SRF1260-470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260-470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 86mR |
| DC Resistance (DCR) - Series | 340mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 47188uH |
| Inductance - Parallel | 47uH |
| Inductance - Series | 188uH |
| Length | 12.5mm |
| Max DC Current | 2.71A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.71A |
| RoHS Compliant | Yes |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260-470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
