
Surface mount shielded wirewound power inductor featuring a ferrite core. Offers selectable inductance values of 470µH (parallel) or 1.88mH (series) with a 20% tolerance. Rated for a maximum DC current of 870mA and RMS current of 870mA, with a DC resistance of 830mΩ (parallel) or 3.197Ω (series). Operates within a temperature range of -40°C to 125°C and has a self-resonant frequency of 100kHz. Packaged in tape and reel.
Sign in to ask questions about the Bourns SRF1260-471M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260-471M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 830mR |
| DC Resistance (DCR) - Series | 3.197R |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 470uH |
| Inductance - Parallel | 470uH |
| Inductance - Series | 1.88mH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 870mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 870mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260-471M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
