Inductor Power Shielded Wirewound 4.7uH/18.8uH 20% 100KHz Ferrite 7.18A/3.59A 0.0137Ohm/0.0479Ohm DCR T/R
Bourns SRF1260-4R7M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 6mm |
| Inductance - Parallel | 4.7uH |
| Inductance - Series | 18.8uH |
| Length | 12.5mm |
| Max DC Current | 7.18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SRF1260 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.