Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance. Features dual coils, ferrite core, and a maximum DC current of 7.18A. Operates from -40°C to 125°C with a self-resonant frequency of 100kHz. Available in tape and reel packaging.
Bourns SRF1260-4R7Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 13.7mR |
| DC Resistance (DCR) - Series | 47.9mR |
| Height | 0.244inch |
| Inductance | 4.7uH |
| Inductance - Parallel | 4.7uH |
| Inductance - Series | 18.8uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 7.18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.18A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.