
Shielded, general-purpose fixed inductor featuring a ferrite core and two elements. Offers 68µH inductance with a 20% tolerance. Designed for surface mount (SMD/SMT) applications, it supports a maximum DC current of 2.22A and an RMS current of 2.22A. Operating temperature range is -40°C to 125°C. Dimensions are 12.5mm length, 12.5mm width, and 6mm height.
Sign in to ask questions about the Bourns SRF1260-680M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260-680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 117mR |
| DC Resistance (DCR) - Series | 444mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 68272uH |
| Inductance - Parallel | 68uH |
| Inductance - Series | 272uH |
| Length | 12.5mm |
| Max DC Current | 2.22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.22A |
| RoHS Compliant | Yes |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260-680M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
