
Surface mount fixed inductor featuring a ferrite core and shielded construction. Offers inductance values of 680µH (parallel) and 2.72mH (series) with a 20% tolerance. Rated for a maximum DC current of 700mA, it has a DC resistance of 1.212Ω (parallel) and 4.635Ω (series). Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 100kHz.
Sign in to ask questions about the Bourns SRF1260-681M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260-681M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 1.212R |
| DC Resistance (DCR) - Series | 4.635R |
| Height | 0.244inch |
| Inductance | 680uH |
| Inductance - Parallel | 680uH |
| Inductance - Series | 2.72mH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260-681M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
