
The Bourns SRF1260-6R8M is a 2-coil ferrite inductor with a nominal inductance of 6.8uH and a tolerance of 20%. It has a maximum DC current rating of 6.64A and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a surface mount configuration and is RoHS compliant.
Bourns SRF1260-6R8M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 18.6mR |
| Height | 6mm |
| Inductance | 6.8uH |
| Inductance - Parallel | 6.8uH |
| Inductance - Series | 27.2uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 6.64A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.64A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1260 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.