Shielded, ferrite-core, general-purpose inductor with 6.8µH inductance and a 30% tolerance. Features a dual-element design, surface-mount termination, and a maximum DC current of 6.64A. Operates within a temperature range of -40°C to 125°C. Dimensions are 12.5mm x 12.5mm x 6mm. RoHS compliant.
Sign in to ask questions about the Bourns SRF1260-6R8Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260-6R8Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 18.6mR |
| DC Resistance (DCR) - Series | 67.2mR |
| Height | 6mm |
| Inductance | 6.8uH |
| Inductance - Parallel | 6.8uH |
| Inductance - Series | 27.2uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 6.64A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.64A |
| RoHS Compliant | Yes |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260-6R8Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.