
Surface mount shielded wirewound power inductor with 82µH inductance and 20% tolerance. Features a ferrite core, 2.05A max DC current, and 100kHz self-resonant frequency. Offers parallel DC resistance of 150mΩ and series DC resistance of 568mΩ. Operates from -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRF1260-820M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260-820M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 150mR |
| DC Resistance (DCR) - Series | 568mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 82uH |
| Inductance - Parallel | 82uH |
| Inductance - Series | 328uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 2.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.05A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260-820M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
