
Surface mount shielded wirewound power inductor featuring 820µH inductance with a 20% tolerance. This component offers a maximum DC current of 600mA and a DC resistance of 1.46 Ohms (parallel) or 5.363 Ohms (series). Operating across a temperature range of -40°C to 125°C, it utilizes a ferrite core and has a self-resonant frequency of 100kHz. Dimensions are 12.5mm in length and width, with a height of 6mm.
Sign in to ask questions about the Bourns SRF1260-821M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260-821M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 1.46R |
| DC Resistance (DCR) - Series | 5.363R |
| Height | 6mm |
| Inductance | 8203280uH |
| Inductance - Parallel | 820uH |
| Inductance - Series | 3.28mH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260-821M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
