
Shielded wirewound power inductor with 8.2µH inductance and 30% tolerance, featuring a ferrite core. Offers parallel inductance of 8.2µH and series inductance of 32.8µH, with a DC resistance of 19.4mΩ (parallel) and 73.7mΩ (series). Rated for a maximum DC current of 5.54A and RMS current of 5.54A, operating from -40°C to 125°C. Surface mount package with tape and reel packaging, suitable for high-frequency applications up to 100kHz.
Sign in to ask questions about the Bourns SRF1260-8R2Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260-8R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 19.4mR |
| DC Resistance (DCR) - Series | 73.7mR |
| Height | 0.244inch |
| Inductance | 8.2uH |
| Inductance - Parallel | 8.2uH |
| Inductance - Series | 32.8uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 5.54A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.54A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260-8R2Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
