Surface mount power inductor featuring a ferrite core and wirewound construction. Offers 15µH inductance with a 20% tolerance at 100kHz, and a series inductance of 60µH. Rated for 4.27A RMS current and 2.85A maximum DC current, with a low DCR of 32.9mΩ. Operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Bourns SRF1260A-150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260A-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.27A |
| DC Resistance (DCR) | 32.9mR |
| DC Resistance (DCR) - Parallel | 32.9mR |
| DC Resistance (DCR) - Series | 125mR |
| Height | 6mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 15uH |
| Inductance - Parallel | 15uH |
| Inductance - Series | 60uH |
| Length | 0.492inch |
| Max DC Current | 2.85A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.27A |
| RoHS Compliant | Yes |
| Saturation Current | 5.69A |
| Series | SRF1260A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260A-150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
