Surface mount fixed inductor featuring a ferrite core for power applications. Offers selectable inductance of 150µH (series) or 600µH (parallel) with a 20% tolerance. Rated for 1.48A RMS current, with a saturation current of 1.81A and a maximum DC current of 905mA. Operating temperature range is -40°C to 125°C, with a low DC resistance of 254mΩ (series). Shielded wirewound construction with a 12.5mm width and 6mm height.
Sign in to ask questions about the Bourns SRF1260A-151M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260A-151M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.48A |
| DC Resistance (DCR) | 254mR |
| DC Resistance (DCR) - Parallel | 254mR |
| DC Resistance (DCR) - Series | 972mR |
| Height | 6mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 150uH |
| Inductance - Parallel | 150uH |
| Inductance - Series | 600uH |
| Length | 0.492inch |
| Max DC Current | 905mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.48A |
| RoHS Compliant | Yes |
| Saturation Current | 1.81A |
| Series | SRF1260A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260A-151M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.