
Surface mount fixed inductor featuring a ferrite core for power applications. Offers inductance values of 22µH (series) and 88µH (parallel) with a 20% tolerance at 100kHz. Rated for 3.7A RMS current and 4.71A saturation current, with a maximum DC current of 2.36A. DC resistance is 45.1mΩ (series) and 172mΩ (parallel). Operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Bourns SRF1260A-220M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260A-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.7A |
| DC Resistance (DCR) | 45.1mR |
| DC Resistance (DCR) - Parallel | 45.1mR |
| DC Resistance (DCR) - Series | 172mR |
| Height | 6mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 22uH |
| Inductance - Parallel | 22uH |
| Inductance - Series | 88uH |
| Length | 0.492inch |
| Max DC Current | 2.36A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.7A |
| RoHS Compliant | Yes |
| Saturation Current | 4.71A |
| Series | SRF1260A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260A-220M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.