
Surface mount fixed inductor featuring a ferrite core, offering 220µH inductance with a 20% tolerance at 100kHz. This wirewound power inductor provides a 1.19A RMS current rating and a saturation current of 1.51A. It has a low DC resistance of 354mΩ and operates within a temperature range of -40°C to 125°C. The component is packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns SRF1260A-221M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260A-221M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.19A |
| DC Resistance (DCR) | 354mR |
| DC Resistance (DCR) - Parallel | 354mR |
| DC Resistance (DCR) - Series | 1.416R |
| Height | 6mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 220uH |
| Inductance - Parallel | 220uH |
| Inductance - Series | 880uH |
| Length | 0.492inch |
| Max DC Current | 755mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.19A |
| RoHS Compliant | Yes |
| Saturation Current | 1.51A |
| Series | SRF1260A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260A-221M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.