
Surface mount fixed inductor featuring a ferrite core for power applications. Offers 330µH inductance with a 20% tolerance at 100kHz, and a series inductance of 1.32mH. Rated for 1.06A RMS current and 1.22A saturation current, with a DC resistance of 574mΩ. Operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Bourns SRF1260A-331M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260A-331M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.06A |
| DC Resistance (DCR) | 574mR |
| DC Resistance (DCR) - Parallel | 574mR |
| DC Resistance (DCR) - Series | 2.29R |
| Height | 6mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 330uH |
| Inductance - Parallel | 330uH |
| Inductance - Series | 1.32mH |
| Length | 0.492inch |
| Max DC Current | 610mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.06A |
| RoHS Compliant | Yes |
| Saturation Current | 1.22A |
| Series | SRF1260A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260A-331M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.