
General purpose surface mount inductor featuring 3.3µH inductance with a 30% tolerance, designed for a 100kHz test frequency. This ferrite core component offers a 9.26A RMS current rating and a saturation current of 12.7A, with a maximum DC current of 6.35A. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 10.1mR. The inductor is packaged in a nonstandard case, measuring 12.5mm in width, 6mm in height, and 0.492 inches in length, supplied on tape and reel.
Sign in to ask questions about the Bourns SRF1260A-3R3Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260A-3R3Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9.26A |
| DC Resistance (DCR) | 10.1mR |
| DC Resistance (DCR) - Parallel | 10.1mR |
| DC Resistance (DCR) - Series | 37.2mR |
| Height | 6mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 3.3uH |
| Inductance - Parallel | 3.3uH |
| Inductance - Series | 13.2uH |
| Length | 0.492inch |
| Max DC Current | 6.35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.26A |
| RoHS Compliant | Yes |
| Saturation Current | 12.7A |
| Series | SRF1260A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260A-3R3Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
