
Surface mount fixed inductor featuring a ferrite core, offering 47µH inductance with a 20% tolerance at 100kHz. This wirewound power inductor provides a 2.71A RMS current rating and a saturation current of 3.24A. It boasts a low DC resistance of 86mΩ in parallel and 340mΩ in series, with operating temperatures from -40°C to 125°C. Designed for automotive applications and AEC-Q200 qualified, it is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SRF1260A-470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260A-470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.71A |
| DC Resistance (DCR) | 86mR |
| DC Resistance (DCR) - Parallel | 86mR |
| DC Resistance (DCR) - Series | 340mR |
| Height | 6mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 47uH |
| Inductance - Parallel | 47uH |
| Inductance - Series | 188uH |
| Length | 0.492inch |
| Max DC Current | 1.62A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.71A |
| RoHS Compliant | Yes |
| Saturation Current | 3.24A |
| Series | SRF1260A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260A-470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
