
Surface mount fixed inductor featuring a ferrite core for power applications. Offers 470µH inductance with a 20% tolerance at 100kHz. Rated for 870mA RMS current and 1.02A saturation current. Features a low DC resistance of 830mΩ in parallel and 3.197Ω in series. Operating temperature range from -40°C to 125°C, supplied in tape and reel packaging.
Bourns SRF1260A-471M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 870mA |
| DC Resistance (DCR) | 830mR |
| DC Resistance (DCR) - Parallel | 830mR |
| DC Resistance (DCR) - Series | 3.197R |
| Height | 6mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 470uH |
| Inductance - Parallel | 470uH |
| Inductance - Series | 1.88mH |
| Length | 0.492inch |
| Max DC Current | 510mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 870mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.02A |
| Series | SRF1260A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.