
Surface mount power inductor featuring a ferrite core and wirewound construction. Offers inductance values of 4.7µH (parallel) and 18.8µH (series) with a 30% tolerance at 100kHz. Rated for 7.18A RMS current and 9.71A saturation current, with a low DC resistance of 13.7mΩ (parallel) and 47.9mΩ (series). Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to 125°C. Packaged in tape and reel.
Sign in to ask questions about the Bourns SRF1260A-4R7Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260A-4R7Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.18A |
| DC Resistance (DCR) | 13.7mR |
| DC Resistance (DCR) - Parallel | 13.7mR |
| DC Resistance (DCR) - Series | 47.9mR |
| Height | 6mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 4.7uH |
| Inductance - Parallel | 4.7uH |
| Inductance - Series | 18.8uH |
| Length | 0.492inch |
| Max DC Current | 4.86A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.18A |
| RoHS Compliant | Yes |
| Saturation Current | 9.71A |
| Series | SRF1260A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260A-4R7Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.