
Surface mount wirewound power inductor featuring a ferrite core. Offers inductance values of 680µH (series/parallel) and 2.72mH (series) with a 20% tolerance at 100kHz. Rated for 700mA RMS current and 850mA saturation current, with a maximum DC current of 425mA. Operating temperature range is -40°C to 125°C. Dimensions are 12.5mm width, 6mm height, and 0.492-inch length.
Sign in to ask questions about the Bourns SRF1260A-681M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260A-681M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 1.212R |
| DC Resistance (DCR) - Parallel | 1.212R |
| DC Resistance (DCR) - Series | 4.635R |
| Height | 6mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 680uH |
| Inductance - Parallel | 680uH |
| Inductance - Series | 2.72mH |
| Length | 0.492inch |
| Max DC Current | 425mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Series | SRF1260A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260A-681M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
