Surface mount power inductor featuring a ferrite core and wirewound construction. Offers 6.8µH inductance with a 30% tolerance at 100kHz, and a series inductance of 27.2µH. Rated for 6.64A RMS current and 8.68A saturation current, with a low DC resistance of 18.6mΩ. Designed for automotive applications with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Bourns SRF1260A-6R8Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260A-6R8Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.64A |
| DC Resistance (DCR) | 18.6mR |
| DC Resistance (DCR) - Parallel | 18.6mR |
| DC Resistance (DCR) - Series | 67.2mR |
| Height | 6mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 6.8uH |
| Inductance - Parallel | 6.8uH |
| Inductance - Series | 27.2uH |
| Length | 0.492inch |
| Max DC Current | 4.34A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.64A |
| RoHS Compliant | Yes |
| Saturation Current | 8.68A |
| Series | SRF1260A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260A-6R8Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.