
Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers inductance values of 820µH (parallel) and 3.28mH (series) with a 20% tolerance at 100kHz. Rated for 600mA RMS current and 770mA saturation current, with DC resistance of 1.46Ω (parallel) and 5.363Ω (series). Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Bourns SRF1260A-821M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260A-821M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 1.46R |
| DC Resistance (DCR) - Parallel | 1.46R |
| DC Resistance (DCR) - Series | 5.363R |
| Height | 6mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 820uH |
| Inductance - Parallel | 820uH |
| Inductance - Series | 3.28mH |
| Length | 0.492inch |
| Max DC Current | 385mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 770mA |
| Series | SRF1260A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260A-821M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.