
Surface mount wirewound power inductor featuring 8.2µH inductance with a 30% tolerance, designed for automotive applications. This shielded inductor operates within a -40°C to 125°C temperature range and offers a DC current rating of 5.54A. Key specifications include a low DC resistance of 19.4mΩ and a saturation current of 7.86A, with a test frequency of 100kHz. The ferrite core construction and compact dimensions facilitate efficient power management in demanding electronic circuits.
Sign in to ask questions about the Bourns SRF1260A-8R2Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260A-8R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.54A |
| DC Resistance (DCR) | 19.4mR |
| DC Resistance (DCR) - Parallel | 19.4mR |
| DC Resistance (DCR) - Series | 73.7mR |
| Height | 6mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 8.2uH |
| Inductance - Parallel | 8.2uH |
| Inductance - Series | 32.8uH |
| Length | 0.492inch |
| Max DC Current | 3.93A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.54A |
| RoHS Compliant | Yes |
| Saturation Current | 7.86A |
| Series | SRF1260A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260A-8R2Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.