
Surface mount fixed inductor featuring a ferrite core for power applications. Offers inductance values of 470nH (parallel) and 1.88µH (series) with a 30% tolerance, tested at 100kHz. Delivers a high RMS current rating of 17.6A and a saturation current of 33A. Features low DC resistance of 5.3mΩ (parallel) and 21.2mΩ (series). Operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Bourns SRF1260A-R47Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260A-R47Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 17.6A |
| DC Resistance (DCR) | 5.3mR |
| DC Resistance (DCR) - Parallel | 5.3mR |
| DC Resistance (DCR) - Series | 21.2mR |
| Height | 6mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 470nH |
| Inductance - Parallel | 470nH |
| Inductance - Series | 1.88uH |
| Length | 0.492inch |
| Max DC Current | 16.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 17.6A |
| RoHS Compliant | Yes |
| Saturation Current | 33A |
| Series | SRF1260A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260A-R47Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.