
Surface mount shielded wirewound power inductor featuring a ferrite core. Offers dual inductance values of 1µH (parallel) and 4µH (series) with a 30% tolerance. Handles a maximum DC current of 15.5A and RMS current of 15.5A. DC resistance (DCR) is 6.7mΩ in parallel and 26mΩ in series. Operating temperature range from -40°C to 125°C.
Bourns SRF1280-1R0Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 6.7mR |
| DC Resistance (DCR) - Series | 26mR |
| Height | 8mm |
| Inductance | 1uH |
| Inductance - Parallel | 1uH |
| Inductance - Series | 4uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 15.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 15.5A |
| RoHS Compliant | Yes |
| Series | SRF1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1280-1R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.