
Surface mount shielded wirewound power inductor featuring 330µH inductance with a 20% tolerance. Offers a series inductance of 1.32mH and a maximum DC current of 1.04A. Operates within a temperature range of -40°C to 125°C, with a ferrite core material. DC resistance is 540mΩ (parallel) and 2.172Ω (series).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRF1280-331M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1280-331M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 540mR |
| DC Resistance (DCR) - Series | 2.172R |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 330uH |
| Inductance - Parallel | 330uH |
| Inductance - Series | 1.32mH |
| Length | 12.5mm |
| Max DC Current | 1.04A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.04A |
| RoHS Compliant | Yes |
| Series | SRF1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1280-331M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
