
Surface mount shielded wirewound fixed inductor featuring 47µH inductance with a 20% tolerance. This component offers a parallel inductance of 47µH and a series inductance of 188µH, operating with a self-resonant frequency of 100kHz. It supports a maximum DC current of 2.95A and an RMS current of 2.95A, with DC resistances of 89.8mΩ (parallel) and 353mΩ (series). The ferrite core material and shielded construction are housed in a 12.5mm x 12.5mm x 8mm package, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRF1280-470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 89.8mR |
| DC Resistance (DCR) - Series | 353mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 47uH |
| Inductance - Parallel | 47uH |
| Inductance - Series | 188uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 2.95A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.95A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1280-470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
