
Surface mount shielded wirewound power inductor featuring 820µH inductance with a 20% tolerance. Operates with a maximum DC current of 650mA and RMS current of 650mA. Core material is ferrite, with DC resistance (DCR) of 1.632 Ohms in parallel and 5.896 Ohms in series. Dimensions are 12.5mm length, 12.5mm width, and 8mm height. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRF1280-821M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 1.632R |
| DC Resistance (DCR) - Series | 5.896R |
| Height | 8mm |
| Inductance | 8203280uH |
| Inductance - Parallel | 820uH |
| Inductance - Series | 3.28mH |
| Length | 12.5mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Series | SRF1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1280-821M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
