
The SRF1306-600Y is a dual common mode choke from Bourns, designed for surface mount applications. It has a maximum operating temperature range of -40°C to 105°C and a voltage rating of 50VDC. The choke features a maximum DC current of 2A and a maximum DC resistance of 0.065 ohms. It measures 13.5mm in length, 10.5mm in depth, and 6.05mm in height.
Bourns SRF1306-600Y technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 13.5 |
| Product Depth (mm) | 10.5 |
| Product Height (mm) | 6.05 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 60uH |
| Impedance | 600Ohm |
| Leakage Inductance | 5u(Max)H |
| Test Frequency | 100kHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.065Ohm |
| Voltage Rating | 50VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SRF1306-600Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.