
Surface mount data line filter featuring 2 functions, 220 Ohm impedance at 100MHz, and a 50V DC rated voltage. This component offers a 300mA maximum current rating and operates across a -40°C to 125°C temperature range. Constructed with a ferrite core and steel material, it is housed in an 0805 package with SMD/SMT termination. The filter is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRF2012-221YA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Impedance | 220R |
| Length | 2mm |
| Material | Steel |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | SRF2012A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF2012-221YA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
