
Dual common mode choke for power and signal lines, featuring 67 Ohm impedance at 100MHz. This surface mount component offers a maximum DC current rating of 400mA and a low DC resistance of 0.25 Ohm. Constructed with a ferrite core and steel material, it operates within a temperature range of -40°C to 125°C and is housed in an 0805 package. The component is RoHS compliant and halogen-free, supplied in tape and reel packaging.
Bourns SRF2012-670YA technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Impedance | 67R |
| Length | 2mm |
| Material | Steel |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 67R |
| RoHS Compliant | Yes |
| Series | SRF2012A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF2012-670YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
