
Dual 90 Ohm common mode choke for power and signal lines, featuring a 400mA current rating and 300mR DC resistance. This surface mount component utilizes a ferrite core and operates across a wide temperature range of -40°C to 125°C. Designed for 2 lines, it offers 90 Ohms impedance at 100MHz and is packaged in an 0805 case. The component is RoHS compliant and halogen-free.
Bourns SRF2012-900YA technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 400mA |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.4mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Impedance | 90R |
| Length | 2mm |
| Material | Steel |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 90R |
| RoHS Compliant | Yes |
| Series | SRF2012A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF2012-900YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
