
Dual-line common mode choke featuring 1kΩ impedance at 100MHz and 100µH inductance. Surface mountable in a 3216 package with a 230mA current rating and 1Ω DCR. Operates from -55°C to 125°C with a 50V voltage rating. Ferrite core material, RoHS compliant, supplied on tape and reel.
Bourns SRF3216-102Y technical specifications.
| Package/Case | 3216 |
| Core Material | Ferrite |
| Current Rating | 230mA |
| Depth | 1.8mm |
| Height | 2mm |
| Impedance | 1kR |
| Inductance | 100uH |
| Length | 3.2mm |
| Material | Steel |
| Max Current Rating | 230mA |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SRF3216 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF3216-102Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
