
Surface mount data line filter featuring 2 functions, 160Ω impedance at 100MHz, and 160µH inductance. This component operates with a 50V DC rated voltage and a 350mA current rating, exhibiting 350mΩ DC resistance. Constructed with a ferrite core, it measures 3.2mm x 1.6mm x 1.8mm and operates across a -55°C to 125°C temperature range. ROHS compliant and supplied on tape and reel.
Bourns SRF3216-161Y technical specifications.
| Package/Case | 3216 |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 350mR |
| Depth | 1.8mm |
| Height | 2mm |
| Impedance | 160R |
| Inductance | 160uH |
| Length | 3.2mm |
| Max Current Rating | 350mA |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SRF3216 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF3216-161Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
