
Dual common mode choke for power and signal lines, featuring 2.2mH inductance and 2.2kΩ impedance at 100MHz. Designed for surface mount applications with a 3216 package size (3.2mm L x 1.6mm W x 1.8mm D). Operates with a maximum DC current of 200mA and a DC rated voltage of 50V, within a temperature range of -55°C to 125°C. This RoHS compliant component utilizes a ferrite core and is supplied on tape and reel.
Bourns SRF3216-222Y technical specifications.
| Package/Case | 3216 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| Depth | 1.8mm |
| Height | 2mm |
| Impedance | 2.2kR |
| Inductance | 2.2mH |
| Length | 3.2mm |
| Material | Steel |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SRF3216 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF3216-222Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
