
Dual common mode choke for power and signal lines, featuring 600 Ohm impedance at 100MHz and a 300mA current rating. This surface mount component utilizes a ferrite core and offers a 600uH inductance. Encased in a 3216 package (3.2mm L x 1.6mm W x 2mm H), it has a low DC resistance of 800mR and operates from -55°C to 125°C. The component is RoHS compliant and supplied on tape and reel.
Bourns SRF3216-601Y technical specifications.
| Package/Case | 3216 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 800mR |
| Depth | 1.8mm |
| Height | 2mm |
| Impedance | 600R |
| Inductance | 600uH |
| Length | 3.2mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SRF3216 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF3216-601Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
