
Surface mount data line filter featuring 2 functions, 90 Ohm impedance, and 90 µH inductance at 100MHz. This component offers a 50V DC rated voltage and a maximum DC current rating of 400mA. Constructed with a ferrite core, it operates within a temperature range of -55°C to 125°C. The 3216 package measures 3.2mm in length, 1.6mm in width, and 1.8mm in depth, with a height of 2mm. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRF3216-900Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF3216-900Y technical specifications.
| Package/Case | 3216 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| Depth | 1.8mm |
| Height | 2mm |
| Impedance | 90R |
| Inductance | 90uH |
| Length | 3.2mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SRF3216 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF3216-900Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
