The SRF4530A-201Y is a dual common mode choke with a voltage rating of 50VDC and an inductance of 200uH. It is designed for surface mount applications and has a product length of 4.7mm, product depth of 3.4mm, and a height of 3mm. The device operates within a temperature range of -55°C to 150°C and features a minimum insulation resistance of 10MΩ. It is suitable for use in data line and signal line applications.
Checking distributor stock and pricing after the page loads.
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 200uH |
| Test Frequency | 100kHz |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Mounting | Surface Mount |
| Product Length | 4.7mm |
| Product Depth | 3.4mm |
| Height | 3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |