Common Mode Chokes Dual 22uH 1.2kOhm 100kHz 0.31A 0.6Ohm DCR SMD Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Number of Functions | 2 |
| Height | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |