
Dual common mode choke, 100µH inductance, 5kΩ impedance at 100kHz, 200mA current rating. Features 8.9Ω DCR, 50V AC voltage rating, and operates from -40°C to 125°C. Surface mountable in a 4532 package with ferrite core material. RoHS compliant and lead-free.
Bourns SRF4532-101Y technical specifications.
| Package/Case | 4532 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 8.9R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Impedance | 5kR |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Steel |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF4532 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 50V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF4532-101Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
