
Dual common mode choke with 51µH inductance and 2kΩ impedance at 100kHz. Designed for power and signal lines, this surface mount component features a ferrite core and a 200mA current rating. It offers a low DC resistance of 3.5Ω and operates within a temperature range of -40°C to 125°C. The 4532 package is supplied on tape and reel, with a 50V voltage rating.
Bourns SRF4532-510Y technical specifications.
| Package/Case | 4532 |
| Core Material | Ferrite |
| Current | 200mA |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 3.5R |
| Depth | 3.4mm |
| Height | 0.118inch |
| Impedance | 2kR |
| Inductance | 51uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Steel |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF4532 |
| Series Resistance | 3.5R |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF4532-510Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
