Inductor Kits 0.24uH to 47uH 32 X 20 Inductor Surface Mount Automotive Medical
Checking distributor stock and pricing after the page loads.
| Inductance Range | 0.24uH to 47uH |
| Number of Inductor | 32 X 20 |
| Mounting | Surface Mount |
| Associated Product Line | Inductor Surface Mount |
| Associated Flag | Family |
| Associated Family | SRN2010|SRN2012|SRN2510|SRN2512|SRN3010|SRN3015 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |