Inductor Kits 0.47uH to 100uH 32 X 10 Inductor Surface Mount
Checking distributor stock and pricing after the page loads.
| Inductance Range | 0.47uH to 100uH |
| Number of Inductor | 32 X 10 |
| Mounting | Surface Mount |
| Associated Product Line | Inductor Surface Mount |
| Associated Flag | Family |
| Associated Family | SRN4012T|SRN4018|SRN4026|SRN5020|SRN5040 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |