Inductor Kits 0.5uH to 470uH 32 X 5 Inductor Surface Mount Automotive Medical
Checking distributor stock and pricing after the page loads.
| Inductance Range | 0.5uH to 470uH |
| Number of Inductor | 32 X 5 |
| Mounting | Surface Mount |
| Associated Product Line | Inductor Surface Mount |
| Associated Flag | Family |
| Associated Family | SRN6028|SRN6045|SRN8040|SRN1060 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |