
Shielded, surface-mount general purpose inductor featuring 10µH inductance with a 20% tolerance. This ferrite-core component offers a 5.4A current rating and a low DC resistance of 29mΩ. Operating across a temperature range of -40°C to 125°C, it is designed for 100kHz test frequencies and has a saturation current of 5.2A. The inductor is packaged in a 10mm x 10mm x 6mm form factor, suitable for SMD/SMT termination.
Bourns SRN1060-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.4A |
| DC Resistance (DCR) | 29mR |
| Depth | 10mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Material | Resin, Epoxy |
| Max DC Current | 5.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 29MR |
| RMS Current (Irms) | 5.4A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 5.2A |
| Self Resonant Frequency | 14MHz |
| Series | SRN1060 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN1060-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
